Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1050QDRQ1
Newark Part No.26AJ9032
Your Part Number
931 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.360 |
| 25+ | $2.170 |
| 50+ | $2.060 |
| 100+ | $1.940 |
| 250+ | $1.840 |
| 500+ | $1.780 |
| 1000+ | $1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65HVD1050QDRQ1
Newark Part No.26AJ9032
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceivers
No. of TX Buffers1
Data Rate Max1Mbps
No. of RX Buffers1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Interface Type
CAN
No. of TX Buffers
1
No. of RX Buffers
1
Supply Voltage Max
5.25V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN Transceivers
Data Rate Max
1Mbps
Supply Voltage Min
4.75V
Interface Case Style
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
