Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS049PWR
Newark Part No.17AH9321
Your Part Number
3,484 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.240 |
| 25+ | $2.060 |
| 50+ | $1.950 |
| 100+ | $1.850 |
| 250+ | $1.740 |
| 500+ | $1.690 |
| 1000+ | $1.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDS049PWR
Newark Part No.17AH9321
LVDS IC TypeDifferential Driver / Receiver
Device TypeDifferential Driver / Receiver
Operating Temperature Min-40°C
Peak-to-Peak Jitter Max-
Supply Current Max35mA
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageTSSOP
No. of Pins16Pins
Driver Case StyleTSSOP
Signal Input TypeLVDS, LVTTL
Input LevelLVDS, LVTTL
Signaling Rate400Mbps
Output LevelLVDS, LVTTL
No. of Bits2bit
Output Level TypeLVDS, LVTTL
ESD HBM10kV
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
Differential Driver / Receiver
Operating Temperature Min
-40°C
Supply Current Max
35mA
Supply Voltage Min
3V
IC Case / Package
TSSOP
Driver Case Style
TSSOP
Input Level
LVDS, LVTTL
Output Level
LVDS, LVTTL
Output Level Type
LVDS, LVTTL
Product Range
-
MSL
MSL 1 - Unlimited
Device Type
Differential Driver / Receiver
Peak-to-Peak Jitter Max
-
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Signal Input Type
LVDS, LVTTL
Signaling Rate
400Mbps
No. of Bits
2bit
ESD HBM
10kV
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
