Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDT390PW
Newark Part No.28AH4960
Your Part Number
777 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.820 |
| 25+ | $4.560 |
| 50+ | $4.350 |
| 180+ | $4.170 |
| 270+ | $3.970 |
| 540+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN65LVDT390PW
Newark Part No.28AH4960
LVDS IC TypeLVDS Receiver
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Min3V
Supply Voltage Max3.6V
Driver Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Input LevelLVDS
Signal Input TypeLVDS
Output LevelLVTTL
No. of Bits4bit
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
LVDS IC Type
LVDS Receiver
Operating Temperature Max
85°C
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
Input Level
LVDS
Output Level
LVTTL
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
Driver Case Style
TSSOP
No. of Pins
16Pins
Signal Input Type
LVDS
No. of Bits
4bit
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A991B1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
