Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,040 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.474 |
| 10+ | $0.454 |
| 25+ | $0.431 |
| 50+ | $0.412 |
| 100+ | $0.395 |
| 250+ | $0.382 |
| 500+ | $0.372 |
| 1000+ | $0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AHC244PWR
Newark Part No.32AH8513
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74AHC244
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family74AHC
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74AHC244
Logic Case Style
TSSOP
Supply Voltage Min
2V
Logic IC Family
74AHC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for SN74AHC244PWR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability