Print Page
Image is for illustrative purposes only. Please refer to product description.
799 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.100 |
10+ | $1.060 |
25+ | $1.030 |
50+ | $0.994 |
100+ | $0.965 |
250+ | $0.946 |
500+ | $0.931 |
1000+ | $0.922 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AUP1T17DCKR
Newark Part No.28AH5019
Logic Device TypeBuffer
Logic Family / Base Number74AUP1T17
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins5Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Logic IC Family74AUP
Logic IC Base Number741T00
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SC-70
No. of Pins
5Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T00
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74AUP1T17
IC Case / Package
SC-70
Supply Voltage Min
2.3V
Logic IC Family
74AUP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability