Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.649 |
| 10+ | $0.621 |
| 25+ | $0.590 |
| 50+ | $0.564 |
| 100+ | $0.540 |
| 250+ | $0.523 |
| 500+ | $0.510 |
| 1000+ | $0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AVC1T45DCKR
Newark Part No.28AH5025
Logic Device TypeTransceiver, Translating, Non Inverting
Logic Family / Base Number74AVC1T45
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Supply Voltage Min1.2V
Supply Voltage Max3.6V
Logic IC Family74AVC
Logic IC Base Number741T45
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Device Type
Transceiver, Translating, Non Inverting
Logic Case Style
SC-70
No. of Pins
6Pins
Supply Voltage Max
3.6V
Logic IC Base Number
741T45
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74AVC1T45
IC Case / Package
SC-70
Supply Voltage Min
1.2V
Logic IC Family
74AVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability