Print Page
Image is for illustrative purposes only. Please refer to product description.
248 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.650 |
| 25+ | $1.560 |
| 50+ | $1.500 |
| 100+ | $1.440 |
| 250+ | $1.380 |
| 500+ | $1.350 |
| 1000+ | $1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74AXC8T245RHLR
Newark Part No.26AJ9275
No. of Inputs8Inputs
Output Current-
Propagation Delay4ns
No. of Pins24Pins
Logic Case StyleVQFN
IC Case / PackageVQFN
Supply Voltage Min650mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeBus Transceiver
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
4ns
Logic Case Style
VQFN
Supply Voltage Min
650mV
Operating Temperature Min
-40°C
Logic Type
Bus Transceiver
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
24Pins
IC Case / Package
VQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability