Print Page
Image is for illustrative purposes only. Please refer to product description.
982 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 10+ | $0.745 |
| 25+ | $0.717 |
| 50+ | $0.695 |
| 100+ | $0.674 |
| 250+ | $0.658 |
| 500+ | $0.647 |
| 1000+ | $0.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74CBTLV3257DBQR
Newark Part No.26AJ9281
Logic Family / Base Number74CBTLV257
Logic TypeFET Multiplexer / Demultiplexer
No. of Channels4Channels
Line Configuration1:2
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageQSOP
Logic Case StyleQSOP
No. of Pins16Pins
Logic IC Family74CBTLV
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74CBTLV257
No. of Channels
4Channels
Supply Voltage Min
2.3V
IC Case / Package
QSOP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
FET Multiplexer / Demultiplexer
Line Configuration
1:2
Supply Voltage Max
3.6V
Logic Case Style
QSOP
Logic IC Family
74CBTLV
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability