New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Multiplexers / Demultiplexers
                      Print Page

                      SN74F157AN

                      LOGIC, QUAD 2:1 DATA SEL/MUX, 16DIP

                      Date/Lot Code

                      TEXAS INSTRUMENTS SN74F157AN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74F157AN
                      Newark Part No.26AJ9302
                      413 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.910
                      10+$0.840
                      100+$0.755
                      500+$0.708
                      1000+$0.667
                      2500+$0.630
                      10000+$0.618
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.91
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74F157AN
                      Newark Part No.26AJ9302
                      Logic Family / Base Number74F157
                      Logic TypeData Selector / Multiplexer
                      No. of Channels4Channels
                      Line Configuration2:1
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Logic Case StyleDIP
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      Logic IC Family74F
                      Logic IC Base Number74157
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Qualification-
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Logic Family / Base Number

                      74F157

                      No. of Channels

                      4Channels

                      Supply Voltage Min

                      4.5V

                      Logic Case Style

                      DIP

                      No. of Pins

                      16Pins

                      Logic IC Base Number

                      74157

                      Operating Temperature Max

                      70°C

                      Product Range

                      -

                      MSL

                      -

                      Logic Type

                      Data Selector / Multiplexer

                      Line Configuration

                      2:1

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      DIP

                      Logic IC Family

                      74F

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.