Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.110 |
100+ | $1.000 |
500+ | $0.950 |
1000+ | $0.901 |
2500+ | $0.851 |
5000+ | $0.836 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74HC257N
Newark Part No.26AJ9391
Logic Family / Base Number74HC257
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74HC
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
Technical Specifications
Logic Family / Base Number
74HC257
No. of Channels
4Channels
Supply Voltage Min
2V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
6V
IC Case / Package
DIP
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability