Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.140 |
| 100+ | $1.030 |
| 500+ | $0.980 |
| 1000+ | $0.929 |
| 2500+ | $0.876 |
| 5000+ | $0.861 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS112AN
Newark Part No.26AJ9437
Logic Family / Base Number74LS112
Flip-Flop TypeJK
Propagation Delay15ns
Frequency30MHz
Output Current8mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Trigger TypeNegative Edge
IC Output TypeComplementary
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74112
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS112
Propagation Delay
15ns
Output Current
8mA
Logic Case Style
DIP
Trigger Type
Negative Edge
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
MSL
-
Flip-Flop Type
JK
Frequency
30MHz
IC Case / Package
DIP
No. of Pins
16Pins
IC Output Type
Complementary
Supply Voltage Max
5.25V
Logic IC Base Number
74112
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate