New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      SN74LS11N

                      IC, GATE

                      Date/Lot Code

                      TEXAS INSTRUMENTS SN74LS11N
                      TEXAS INSTRUMENTS SN74LS11N
                      TEXAS INSTRUMENTS SN74LS11N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74LS11N
                      Newark Part No.64AH8742
                      Product Range74LS11
                      335 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.240
                      10+$1.150
                      100+$1.050
                      500+$0.990
                      1000+$0.940
                      2500+$0.887
                      5000+$0.871
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoSN74LS11N
                      Newark Part No.64AH8742
                      Product Range74LS11
                      Logic FunctionAND Gate
                      No. of ElementsTriple
                      No. of Inputs3Inputs
                      No. of Pins14Pins
                      Logic Case StyleDIP
                      IC Case / PackageDIP
                      Product Range74LS11
                      Logic IC Family74LS
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current8mA
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      MSL-
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Logic Function

                      AND Gate

                      No. of Inputs

                      3Inputs

                      Logic Case Style

                      DIP

                      Product Range

                      74LS11

                      Supply Voltage Min

                      4.75V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      0°C

                      MSL

                      -

                      No. of Elements

                      Triple

                      No. of Pins

                      14Pins

                      IC Case / Package

                      DIP

                      Logic IC Family

                      74LS

                      Supply Voltage Max

                      5.25V

                      Output Current

                      8mA

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (27-Jun-2018)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.