Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $1.980 |
10+ | $1.840 |
25+ | $1.710 |
50+ | $1.640 |
100+ | $1.540 |
250+ | $1.470 |
500+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS122N
Newark Part No.54AH1483
Logic Family / Base Number74LS122
Multivibrator TypeRetriggerable Monostable
Output Current8mA
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Propagation Delay23ns
Logic IC Family74LS
Logic IC Base Number74122
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
Logic Family / Base Number
74LS122
Output Current
8mA
Supply Voltage Max
5.25V
Logic Case Style
DIP
Propagation Delay
23ns
Logic IC Base Number
74122
Operating Temperature Max
70°C
Product Range
-
MSL
-
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
4.75V
IC Case / Package
DIP
No. of Pins
14Pins
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability