Print Page
Image is for illustrative purposes only. Please refer to product description.
347 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.500 |
10+ | $1.380 |
100+ | $1.250 |
500+ | $1.200 |
1000+ | $1.140 |
2500+ | $1.070 |
5000+ | $1.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS153N
Newark Part No.29AH7573
Logic Family / Base Number74LS153
Logic TypeMultiplexer
No. of Channels2Channels
Line Configuration4:1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC Family74LS
Logic IC Base Number74153
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LS153
No. of Channels
2Channels
Supply Voltage Min
4.75V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
74153
Operating Temperature Max
70°C
Product Range
-
MSL
-
Logic Type
Multiplexer
Line Configuration
4:1
Supply Voltage Max
5.25V
IC Case / Package
DIP
Logic IC Family
74LS
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate