Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.160 |
10+ | $3.900 |
25+ | $3.690 |
50+ | $3.530 |
100+ | $3.390 |
250+ | $3.220 |
500+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS92N
Newark Part No.28AH5090
Logic Family / Base Number74LS92
Counter TypeDivide-By-12
Clock Frequency42MHz
Count Maximum11
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number7492
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
Technical Specifications
Logic Family / Base Number
74LS92
Clock Frequency
42MHz
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.25V
Logic IC Base Number
7492
Operating Temperature Max
70°C
MSL
-
Counter Type
Divide-By-12
Count Maximum
11
IC Case / Package
DIP
Supply Voltage Min
4.75V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability