Print Page
Image is for illustrative purposes only. Please refer to product description.
420 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.360 |
10+ | $0.349 |
25+ | $0.337 |
50+ | $0.328 |
100+ | $0.318 |
250+ | $0.312 |
500+ | $0.308 |
1000+ | $0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G10DBVR
Newark Part No.26AJ9496
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
3Inputs
Logic Case Style
SOT-23
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
No. of Elements
Single
No. of Pins
6Pins
IC Case / Package
SOT-23
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability