Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G10DCKR
Newark Part No.17AH9332
Product Range74LVC1G10
575 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.200 |
10+ | $0.193 |
25+ | $0.187 |
50+ | $0.182 |
100+ | $0.176 |
250+ | $0.173 |
500+ | $0.170 |
1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G10DCKR
Newark Part No.17AH9332
Product Range74LVC1G10
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs3Inputs
No. of Pins6Pins
IC Case / PackageSC-70
Logic Case StyleSC-70
Product Range74LVC1G10
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
3Inputs
IC Case / Package
SC-70
Product Range
74LVC1G10
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
6Pins
Logic Case Style
SC-70
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability