Print Page
Image is for illustrative purposes only. Please refer to product description.
2,034 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.647 |
10+ | $0.402 |
25+ | $0.339 |
50+ | $0.298 |
100+ | $0.257 |
250+ | $0.245 |
500+ | $0.239 |
1000+ | $0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC2G66DCTR
Newark Part No.32AH6933
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Analog Switch TypeSPST - NO
Supply Voltage Range1.65V to 5.5V
On State Resistance Max10ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSSOP
No. of Pins8Pins
Analog Switch CaseSSOP
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max10ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Bilateral Switch
Analog Switch Type
SPST - NO
On State Resistance Max
10ohm
IC Case / Package
SSOP
Analog Switch Case
SSOP
On Resistance Typ
6ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
Supply Voltage Range
1.65V to 5.5V
No. of Pins
8Pins
No. of Channels
2Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability