Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74S1051D
Newark Part No.29AH7678
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max1.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Type
Schottky Barrier Diode Bus Termination Array
IC Case / Package
SOIC
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
1.3V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate