Print Page
Image is for illustrative purposes only. Please refer to product description.
438 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.810 |
10+ | $8.430 |
25+ | $8.010 |
50+ | $7.660 |
100+ | $7.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74VMEH22501ADGGR
Newark Part No.29AH7681
No. of Channels8Channels
Output Current-
Logic TypeBus Transceiver
Input Level2V
No. of Pins48Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
8Channels
Logic Type
Bus Transceiver
No. of Pins
48Pins
IC Case / Package
TSSOP
Supply Voltage Max
3.45V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Output Current
-
Input Level
2V
Logic Case Style
TSSOP
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate