Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.250 |
10+ | $5.920 |
25+ | $5.650 |
50+ | $5.440 |
100+ | $5.250 |
250+ | $5.040 |
500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75157P
Newark Part No.26AJ9665
Device TypeDifferential Receiver
IC TypeRS422 Receiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Transmitters-
Communication Mode-
Data Rate Max4Mbps
Supply Voltage Min4.75V
Driver Case StyleDIP
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes32
ESD Protection-
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Technical Specifications
Device Type
Differential Receiver
IC Interface Type
RS232
No. of Transmitters
-
Data Rate Max
4Mbps
Driver Case Style
DIP
IC Case / Package
SOIC
No. of Nodes
32
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
MSL
-
IC Type
RS422 Receiver
No. of Receivers
2Receivers
Communication Mode
-
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
-
Operating Temperature Min
0°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability