Print Page
Image is for illustrative purposes only. Please refer to product description.

53 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.370 | $0.387 |
| 10+ | $1.250 | $0.387 |
| 100+ | $1.150 | $0.387 |
| 500+ | $1.100 | $0.387 |
| 1000+ | $1.040 | $0.387 |
| 2500+ | $0.976 | $0.387 |
| 5000+ | $0.958 | $0.387 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN75477P
Newark Part No.29AH7720
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Outputs2Outputs
Output Voltage100V
Output Current300mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
SN75477P is a dual peripheral driver designed for use in systems that require high current, high voltage, and fast switching times. This device has diode-clamped inputs as well as high-current, high-voltage clamp diodes on the outputs for inductive transient protection.
- Standard supply voltage, suitable for hammer-driver applications
- TTL- or MOS-compatible diode-clamped inputs, pep transistor inputs reduce input current
- 5V nominal supply voltage, -0.95V input clamp voltage at (II = –12mA)
- 10mA typ supply current, outputs high at (VCC = 5.5V, VI = 0)
- High-level input current is 0.01µA typ at (VCC = 5.5V, VI = 5.5V)
- 200ns typ propagation delay time, low-to-high-level output at (CL = 15pF, RL = 100 ohm)
- Operating temperature range from 0°C to 70°C
- 8-pin PDIP package
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
2Outputs
Output Current
300mA
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
5.5V
Output Voltage
100V
Driver Case Style
DIP
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
