Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.580 |
25+ | $1.500 |
50+ | $1.440 |
100+ | $1.370 |
250+ | $1.330 |
500+ | $1.300 |
1000+ | $1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTCA9535PWR
Newark Part No.33AH5004
No. of Bits16bit
InterfacesI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.65V
IC Case / Package
TSSOP
No. of I/O's
16I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate