Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.440 |
| 10+ | $2.310 |
| 25+ | $2.200 |
| 50+ | $2.120 |
| 100+ | $2.040 |
| 250+ | $1.970 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC27L2CP
Newark Part No.33AH5023
No. of Channels2Channels
Gain Bandwidth Product65kHz
Slew Rate Typ0.03V/µs
Supply Voltage Range-
Supply Voltage Range-
IC Case / Package-
No. of Pins8Pins
Amplifier TypePrecision
Rail to RailRail - Rail Input (RRI)
Input Offset Voltage1.1mV
Input Bias Current0.7pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth65kHz
No. of Amplifiers2 Amplifier
Slew Rate0.03V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.03V/µs
Supply Voltage Range
-
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input (RRI)
Input Bias Current
0.7pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
65kHz
Slew Rate
0.03V/µs
Gain Bandwidth Product
65kHz
Supply Voltage Range
-
IC Case / Package
-
Amplifier Type
Precision
Input Offset Voltage
1.1mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability