Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC551CP
Newark Part No.29AH7833
Frequency1.8MHz
Supply Voltage Min1V
Supply Voltage Max15V
Digital IC CaseDIP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency
1.8MHz
Supply Voltage Max
15V
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Supply Voltage Min
1V
Digital IC Case
DIP
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate