Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 10+ | $11.890 |
| 25+ | $11.610 |
| 50+ | $11.180 |
| 100+ | $10.890 |
| 250+ | $10.580 |
| 500+ | $10.460 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC5615CP
Newark Part No.28AH5377
Resolution (Bits)10bit
Sampling Rate1.21MSPS
Data Interface3 Wire, Serial
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleDIP
No. of Pins8Pins
Input Channel TypeSerial
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
10bit
Data Interface
3 Wire, Serial
Supply Voltage Range
4.5V to 5.5V
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Sampling Rate
1.21MSPS
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
DIP
Input Channel Type
Serial
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability