New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. LED Lighting Components
                                                                                                  3. LED Driver ICs
                                                                                                  4. DC / DC LED Driver ICs
                                                                                                  Print Page

                                                                                                  TLC5947RHBT

                                                                                                  LED DRIVER, CONSTANT CURRENT, VQFN-32

                                                                                                  Date/Lot Code

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS TLC5947RHBT
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTLC5947RHBT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel32AH8514
                                                                                                  Cut Tape32AH8514
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  Packaging Options
                                                                                                  Packaging TypeQuantityUnit Price:Total
                                                                                                  Cut Tape1$5.470$5.47
                                                                                                  Total Price $5.47
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$5.470
                                                                                                  10+$4.170
                                                                                                  25+$3.850
                                                                                                  50+$3.670
                                                                                                  100+$3.490
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoTLC5947RHBT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel32AH8514
                                                                                                  Cut Tape32AH8514
                                                                                                  TopologyConstant Current
                                                                                                  LED Driver Type-
                                                                                                  Input Voltage Min3V
                                                                                                  Input Voltage Max5.5V
                                                                                                  Output Voltage Max30V
                                                                                                  Output Current Max30mA
                                                                                                  Output Current Max30mA
                                                                                                  Switching Frequency Typ30MHz
                                                                                                  IC MountingSurface Mount
                                                                                                  IC Case / PackageVQFN
                                                                                                  No. of Pins32Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (27-Jun-2018)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Device TopologyConstant Current
                                                                                                  Driver Case StyleVQFN
                                                                                                  No. of Outputs24Outputs
                                                                                                  Switching Frequency30MHz

                                                                                                  Technical Specifications

                                                                                                  Topology

                                                                                                  Constant Current

                                                                                                  Input Voltage Min

                                                                                                  3V

                                                                                                  Output Voltage Max

                                                                                                  30V

                                                                                                  Output Current Max

                                                                                                  30mA

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Device Topology

                                                                                                  Constant Current

                                                                                                  No. of Outputs

                                                                                                  24Outputs

                                                                                                  LED Driver Type

                                                                                                  -

                                                                                                  Input Voltage Max

                                                                                                  5.5V

                                                                                                  Output Current Max

                                                                                                  30mA

                                                                                                  Switching Frequency Typ

                                                                                                  30MHz

                                                                                                  IC Case / Package

                                                                                                  VQFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Driver Case Style

                                                                                                  VQFN

                                                                                                  Switching Frequency

                                                                                                  30MHz

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.