Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC7226CN
Newark Part No.28AH5403
Product RangeQuad 8-Bit Voltage Output DACs
Your Part Number
105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 10+ | $10.030 |
| 40+ | $8.520 |
| 60+ | $8.110 |
| 100+ | $7.690 |
| 260+ | $7.420 |
| 500+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC7226CN
Newark Part No.28AH5403
Product RangeQuad 8-Bit Voltage Output DACs
Resolution8bit
Sampling Rate143kSPS
InterfacesParallel
InterfacesParallel
Supply Voltage Min16.5V
Supply Voltage Max11.4V
Supply Voltage Range11.4V to 16.5V, -5.5V to 0V
Supply Voltage Range11.4V to 16.5V, -5.5V to 0V
No. of Channels4Channels
ADC / DAC Case StyleDIP
Output TypeVoltage
IC Case / PackageDIP
Input Channel TypeParallel
No. of Pins20Pins
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeQuad 8-Bit Voltage Output DACs
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
8bit
Interfaces
Parallel
Supply Voltage Min
16.5V
Supply Voltage Range
11.4V to 16.5V, -5.5V to 0V
No. of Channels
4Channels
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sampling Rate
143kSPS
Interfaces
Parallel
Supply Voltage Max
11.4V
Supply Voltage Range
11.4V to 16.5V, -5.5V to 0V
ADC / DAC Case Style
DIP
IC Case / Package
DIP
No. of Pins
20Pins
Operating Temperature Min
-55°C
Product Range
Quad 8-Bit Voltage Output DACs
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
