Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC7528CN
Newark Part No.28AH5405
Product RangeDual 8-Bit Current Output DACs
Your Part Number
790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 10+ | $7.730 |
| 40+ | $7.500 |
| 60+ | $7.110 |
| 100+ | $6.850 |
| 260+ | $6.570 |
| 500+ | $6.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC7528CN
Newark Part No.28AH5405
Product RangeDual 8-Bit Current Output DACs
Resolution8bit
InterfacesParallel
Sampling Rate10MSPS
Supply Voltage Min5.25V
InterfacesParallel
Supply Voltage Max4.75V
Supply Voltage Range4.75V to 5.25V, 14.5V to 15.5V
Supply Voltage Range4.75V to 5.25V, 14.5V to 15.5V
No. of Channels2Channels
ADC / DAC Case StyleDIP
Output TypeCurrent
IC Case / PackageDIP
No. of Pins20Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 8-Bit Current Output DACs
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution
8bit
Sampling Rate
10MSPS
Interfaces
Parallel
Supply Voltage Range
4.75V to 5.25V, 14.5V to 15.5V
No. of Channels
2Channels
Output Type
Current
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
Dual 8-Bit Current Output DACs
MSL
-
Interfaces
Parallel
Supply Voltage Min
5.25V
Supply Voltage Max
4.75V
Supply Voltage Range
4.75V to 5.25V, 14.5V to 15.5V
ADC / DAC Case Style
DIP
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
