Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLE2074CN.
Newark Part No.15AC0724
No. of Channels4Channels
Gain Bandwidth Product9.4MHz
Slew Rate Typ35V/µs
Supply Voltage Range± 2.25V to ± 19V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeWideband
Rail to Rail-
Input Offset Voltage-1.6mV
Input Bias Current85pA
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (14-Jun-2023)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth9.4MHz
No. of Amplifiers4 Amplifier
Slew Rate35V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
35V/µs
IC Case / Package
DIP
Amplifier Type
Wideband
Input Offset Voltage
-1.6mV
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
9.4MHz
Supply Voltage Range
± 2.25V to ± 19V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
85pA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
9.4MHz
Slew Rate
35V/µs
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate