Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.350 |
10+ | $4.300 |
25+ | $4.030 |
50+ | $3.890 |
100+ | $3.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV3501AIDBVT
Newark Part No.33AH5075
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay4.5ns
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
Comparator Output TypeCMOS, Push Pull
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOT-23
IC Output TypeCMOS, Push Pull
No. of Comparators1 Comparator
Response Time4.5ns
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
4.5ns
Supply Voltage Range
2.7V to 5.5V
No. of Pins
6Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
CMOS, Push Pull
Response Time
4.5ns
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
SOT-23
Comparator Output Type
CMOS, Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOT-23
No. of Comparators
1 Comparator
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability