Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $9.850 |
10+ | $9.430 |
25+ | $8.960 |
50+ | $8.570 |
100+ | $8.200 |
250+ | $7.930 |
500+ | $7.740 |
1000+ | $7.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMDS181IRGZT
Newark Part No.29AH7999
Device TypeTMDS Retimer
IC Interface TypeI2C, DVI, HDMI
InterfacesI2C, DVI, HDMI
Interface Case StyleVQFN
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
Device Type
TMDS Retimer
Interfaces
I2C, DVI, HDMI
Supply Voltage Min
3.135V
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
IC Interface Type
I2C, DVI, HDMI
Interface Case Style
VQFN
Supply Voltage Max
3.465V
No. of Pins
48Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability