Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
| 10+ | $0.940 |
| 25+ | $0.893 |
| 50+ | $0.854 |
| 100+ | $0.818 |
| 250+ | $0.791 |
| 500+ | $0.772 |
| 1000+ | $0.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMUX154ERSWR
Newark Part No.27AJ0270
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Analog Switch TypeSPDT
Supply Voltage Range3V to 4.3V
On State Resistance Max10ohm
Supply Voltage Range3V to 4.3V
IC Case / PackageUQFN
No. of Pins10Pins
Analog Switch CaseUQFN
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max10ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Function
Analogue Switch
Analog Switch Type
SPDT
On State Resistance Max
10ohm
IC Case / Package
UQFN
Analog Switch Case
UQFN
On Resistance Typ
6ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
Supply Voltage Range
3V to 4.3V
Supply Voltage Range
3V to 4.3V
No. of Pins
10Pins
No. of Channels
2Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability