Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2E001DRLR
Newark Part No.
Re-Reel33AH5146
Cut Tape33AH5146
Product RangeTPD2E
Your Part Number
909 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.888 | $4.44 |
| Total Price | $4.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.888 |
| 10+ | $0.549 |
| 25+ | $0.483 |
| 50+ | $0.420 |
| 100+ | $0.355 |
| 250+ | $0.313 |
| 500+ | $0.271 |
| 1000+ | $0.261 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD2E001DRLR
Newark Part No.
Re-Reel33AH5146
Cut Tape33AH5146
Product RangeTPD2E
Clamping Voltage Vc Max105.5V
Diode Case StyleSOT
No. of Pins5Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeTPD2E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
105.5V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT
Operating Voltage
5.5V
Product Range
TPD2E
SVHC
No SVHC (27-Jun-2018)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
