Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD3F303DPVR
Newark Part No.28AH5683
Product RangeTPD3F Series
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $0.959 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD3F303DPVR
Newark Part No.28AH5683
Product RangeTPD3F Series
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines3 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleUSON
No. of Pins8Pins
Product RangeTPD3F Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2018)
No. of Data Lines
3 Data Lines
Filter Case Style
USON
Product Range
TPD3F Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability