Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4E001DRLR
Newark Part No.
Re-Reel29AH1550
Cut Tape29AH1550
Product RangeTPD4E
Your Part Number
3,857 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.735 | $3.68 |
| Total Price | $3.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.735 |
| 10+ | $0.458 |
| 25+ | $0.403 |
| 50+ | $0.349 |
| 100+ | $0.293 |
| 250+ | $0.259 |
| 500+ | $0.223 |
| 1000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPD4E001DRLR
Newark Part No.
Re-Reel29AH1550
Cut Tape29AH1550
Product RangeTPD4E
Clamping Voltage Vc Max100V
Diode Case StyleSOT-6
No. of Pins6Pins
Operating Voltage950mV
Power Dissipation Pd100W
Product RangeTPD4E
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOT-6
Operating Voltage
950mV
Product Range
TPD4E
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
