Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
294 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 10+ | $4.840 |
| 25+ | $4.670 |
| 50+ | $4.530 |
| 100+ | $4.400 |
| 250+ | $4.310 |
| 500+ | $4.240 |
| 1000+ | $4.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS2421-2DDAR
Newark Part No.33AH5191
No. of Channels1Channels
Controller ApplicationsDisk Drives, Plug In Circuit Boards, RAID Arrays, Telecommunications
Input Voltage-
Supply Voltage Min3V
Supply Voltage Max20V
IC Case / PackageHSOP
Controller IC Case StyleHSOP
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Input Voltage
-
Supply Voltage Max
20V
Controller IC Case Style
HSOP
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller Applications
Disk Drives, Plug In Circuit Boards, RAID Arrays, Telecommunications
Supply Voltage Min
3V
IC Case / Package
HSOP
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability