Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS3808G01MDBVTEP
Newark Part No.28AH5815
Reset Threshold Voltage – Min400mV
Reset Threshold Voltage – Max5V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1.8V
Supply Voltage Max6.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage405mV
Technical Specifications
Reset Threshold Voltage – Min
400mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1.8V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Digital IC Case
SOT-23
Reset Threshold Voltage – Max
5V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
405mV
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability