Print Page
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.820 |
| 10+ | $6.420 |
| 25+ | $6.070 |
| 50+ | $5.800 |
| 100+ | $5.560 |
| 250+ | $5.280 |
| 500+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS40055PWP
Newark Part No.32AH6989
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min8V
Supply Voltage Max40V
IC Case / PackageHTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ1MHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min0%
Duty Cycle Max94%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleHTSSOP
Frequency1MHz
Input Voltage-
Output Current20A
Output Voltage35V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
40V
No. of Pins
16Pins
Switching Frequency Typ
1MHz
Switching Frequency Max
-
Duty Cycle Max
94%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
20A
No. of Channels
1Channels
Supply Voltage Min
8V
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
HTSSOP
Input Voltage
-
Output Voltage
35V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability