Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54201DDCT
Newark Part No.27AJ0509
Your Part Number
720 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.060 |
| 25+ | $1.950 |
| 50+ | $1.870 |
| 100+ | $1.800 |
| 250+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS54201DDCT
Newark Part No.27AJ0509
TopologySynchronous Buck
LED Driver Type-
Input Voltage Min4.5V
Input Voltage Max28V
Output Voltage Max23V
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ600kHz
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologySynchronous Buck
Driver Case StyleTSOT-23
No. of Outputs1Outputs
Switching Frequency600kHz
Technical Specifications
Topology
Synchronous Buck
Input Voltage Min
4.5V
Output Voltage Max
23V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Synchronous Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
1.5A
Switching Frequency Typ
600kHz
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-23
Switching Frequency
600kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
