Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60403DBVR
Newark Part No.33AH5273
Your Part Number
1,378 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.981 |
| 25+ | $0.904 |
| 50+ | $0.861 |
| 100+ | $0.819 |
| 250+ | $0.778 |
| 500+ | $0.754 |
| 1000+ | $0.734 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60403DBVR
Newark Part No.33AH5273
IC Case / PackageSOT-23
Output TypeAdjustable
No. of Pins5Pins
Output Current Max60mA
Output Current Max60mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOT-23
Adjustable Output Voltage Min-1.6V
Output Current60mA
Adjustable Output Voltage Max-5.25V
Input Voltage Min1.6V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
SOT-23
No. of Pins
5Pins
Output Current Max
60mA
DC / DC Converter IC Case
SOT-23
Output Current
60mA
Input Voltage Min
1.6V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Adjustable
Output Current Max
60mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-1.6V
Adjustable Output Voltage Max
-5.25V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
