Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $3.030 |
10+ | $2.900 |
25+ | $2.750 |
50+ | $2.630 |
100+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61165DBVT
Newark Part No.32AH8519
TopologyBoost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max18V
Output Voltage Max38V
Output Current Max1.2A
Output Current Max1.2A
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
3V
Output Voltage Max
38V
Output Current Max
1.2A
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
18V
Output Current Max
1.2A
Switching Frequency Typ
1.2MHz
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
1.2MHz
Alternatives for TPS61165DBVT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability