Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,879 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.732 |
| 25+ | $0.660 |
| 50+ | $0.621 |
| 100+ | $0.580 |
| 250+ | $0.542 |
| 500+ | $0.520 |
| 1000+ | $0.501 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS61169DCKR
Newark Part No.33AH5281
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max38V
Output Current Max400mA
Output Current Max400mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSC-70
No. of Outputs1Outputs
Switching Frequency1.2MHz
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
38V
Output Current Max
400mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
400mA
Switching Frequency Typ
1.2MHz
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SC-70
Switching Frequency
1.2MHz
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability