New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. LDO Voltage Regulators
                      Print Page

                      TPS76033DBVR

                      LDO, FIXED, 3.3V, 0.05A, SOT-23-5

                      Date/Lot Code

                      TEXAS INSTRUMENTS TPS76033DBVR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS76033DBVR
                      Newark Part No.28AH6141
                      Product Range3.3V 50mA LDO Voltage Regulators
                      347 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.920
                      10+$2.790
                      25+$2.650
                      50+$2.540
                      100+$2.430
                      250+$2.350
                      500+$2.290
                      1000+$2.260
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoTPS76033DBVR
                      Newark Part No.28AH6141
                      Product Range3.3V 50mA LDO Voltage Regulators
                      Output TypeFixed
                      Input Voltage Min3.5V
                      Input Voltage Max16V
                      No. of Outputs1Outputs
                      Fixed Output Voltage Nom3.3V
                      Output Voltage - Nom3.3V
                      Adjustable Output Voltage Min-
                      Output Voltage Nom3.3V
                      Output Voltage Min-
                      Adjustable Output Voltage Max-
                      Output Voltage Max-
                      Output Current50mA
                      Dropout Voltage Vdo120mV
                      PolarityPositive Output
                      Output Current Max50mA
                      Output Current Max50mA
                      LDO Regulator Case StyleSOT-23
                      Max Output Current50mA
                      Dropout Voltage Typ @ Current0
                      Dropout Voltage Typ @ Current120mV
                      Dropout Voltage - Typ @ Current120mV
                      IC MountingSurface Mount
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range3.3V 50mA LDO Voltage Regulators
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Output Type

                      Fixed

                      Input Voltage Max

                      16V

                      Fixed Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Min

                      -

                      Output Voltage Min

                      -

                      Output Voltage Max

                      -

                      Dropout Voltage Vdo

                      120mV

                      Output Current Max

                      50mA

                      LDO Regulator Case Style

                      SOT-23

                      Dropout Voltage Typ @ Current

                      0

                      Dropout Voltage - Typ @ Current

                      120mV

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Product Range

                      3.3V 50mA LDO Voltage Regulators

                      SVHC

                      No SVHC (27-Jun-2018)

                      Input Voltage Min

                      3.5V

                      No. of Outputs

                      1Outputs

                      Output Voltage - Nom

                      3.3V

                      Output Voltage Nom

                      3.3V

                      Adjustable Output Voltage Max

                      -

                      Output Current

                      50mA

                      Polarity

                      Positive Output

                      Output Current Max

                      50mA

                      Max Output Current

                      50mA

                      Dropout Voltage Typ @ Current

                      120mV

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      MSL

                      MSL 1 - Unlimited

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.