Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 10+ | $5.180 |
| 25+ | $4.780 |
| 50+ | $4.570 |
| 100+ | $4.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A3901DSCT
Newark Part No.28AH6044
Output TypeAdjustable
Input Voltage Min3.3V
Input Voltage Max33V
No. of Outputs2 Output
Regulator Output TypeAdjustable
No. of Outputs2Outputs
Output Voltage - Nom-
Output Voltage Nom-
LDO Regulator Case StyleWSON
Output Voltage Min1.2V
Output Voltage Max30V
Output Current - Output 1150mA
PolarityDual Output
Output Current - Output 2150mA
Output Current Max150mA
Max Output Current150mA
Output Voltage - Output 130V
Output Current Max150mA
Output Voltage - Output 2-30V
Dropout Voltage Typ @ Current300mV
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
Dropout Voltage Vdo300mV
IC Case / PackageWSON
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
33V
Regulator Output Type
Adjustable
Output Voltage - Nom
-
LDO Regulator Case Style
WSON
Output Voltage Max
30V
Polarity
Dual Output
Output Current Max
150mA
Output Voltage - Output 1
30V
Output Voltage - Output 2
-30V
Dropout Voltage - Typ @ Current
300mV
IC Mounting
Surface Mount
IC Case / Package
WSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3.3V
No. of Outputs
2 Output
No. of Outputs
2Outputs
Output Voltage Nom
-
Output Voltage Min
1.2V
Output Current - Output 1
150mA
Output Current - Output 2
150mA
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
Dropout Voltage Vdo
300mV
No. of Pins
10Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability