Print Page
Image is for illustrative purposes only. Please refer to product description.
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.340 |
10+ | $5.100 |
25+ | $4.850 |
50+ | $4.640 |
100+ | $4.430 |
250+ | $4.300 |
500+ | $4.190 |
1000+ | $4.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS7A4501DCQT
Newark Part No.33AH5343
Output TypeAdjustable
Input Voltage Min2.1V
Input Voltage Max20V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.21V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.21V
Adjustable Output Voltage Max20V
Output Current1.5A
Output Voltage Max20V
PolarityPositive Output
Dropout Voltage Vdo300mV
LDO Regulator Case StyleSOT-223
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
Dropout Voltage Typ @ Current300mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Output Voltage Min
1.21V
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
300mV
Dropout Voltage Typ @ Current
300mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.1V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.21V
Output Voltage - Nom
-
Adjustable Output Voltage Max
20V
Output Voltage Max
20V
Dropout Voltage Vdo
300mV
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
300mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability