Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS92515HVDGQT
Newark Part No.28AH6216
Your Part Number
136 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.340 |
| 25+ | $2.150 |
| 50+ | $2.040 |
| 100+ | $1.920 |
| 250+ | $1.820 |
| 500+ | $1.720 |
| 1000+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS92515HVDGQT
Newark Part No.28AH6216
TopologyBuck
LED Driver Type-
Input Voltage Min5.5V
Input Voltage Max65V
Output Voltage Max62V
Output Current Max2A
Output Current Max2A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageMSOP PowerPAD
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleMSOP PowerPAD
No. of Outputs1Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck
Input Voltage Min
5.5V
Output Voltage Max
62V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
65V
Output Current Max
2A
Switching Frequency Typ
2MHz
IC Case / Package
MSOP PowerPAD
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Driver Case Style
MSOP PowerPAD
Switching Frequency
2MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
