Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF370417IRGET
Newark Part No.28AH6220
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRF370417IRGET
Newark Part No.28AH6220
Frequency Min50MHz
Frequency Max6GHz
Supply Voltage Min4.5V
No. of Pins24Pins
Supply Voltage Max5.5V
Operating Temperature Min-40°C
RF IC Case StyleVQFN
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
50MHz
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
RF IC Case Style
VQFN
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
6GHz
No. of Pins
24Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate