Print Page
Image is for illustrative purposes only. Please refer to product description.

1,477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $6.190 |
| 25+ | $5.720 |
| 50+ | $5.470 |
| 100+ | $5.230 |
| 250+ | $5.210 |
| 500+ | $5.190 |
| 1000+ | $4.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTRPGR30ATGA
Newark Part No.27AJ0836
Tag TypeCylindrical Glass
Frequency134.2kHz
Memory Size80bit
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Tag Type
Cylindrical Glass
Memory Size
80bit
SVHC
No SVHC (27-Jun-2018)
Frequency
134.2kHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
