Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
492 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.060 |
| 25+ | $1.000 |
| 50+ | $0.957 |
| 100+ | $0.915 |
| 250+ | $0.887 |
| 500+ | $0.865 |
| 1000+ | $0.851 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS3USB221DRCR
Newark Part No.28AH6257
USB IC Type1:2 Multiplexer/Demultiplexer Switch
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max3.6V
IC Case / PackageSON
Interface Case StyleSON
No. of Pins10Pins
Data Rate480Mbps
No. of Ports2 Port
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
1:2 Multiplexer/Demultiplexer Switch
Supply Voltage Min
2.3V
IC Case / Package
SON
No. of Pins
10Pins
No. of Ports
2 Port
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
USB Standard
USB 2.0
Supply Voltage Max
3.6V
Interface Case Style
SON
Data Rate
480Mbps
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability